Hot Swap Controllers
LTC4223CDHD-1#PBF
Hot Swap Controller 2-CH 6V/14V N-Channel Positive Low Voltage 16-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Latched Off
External FET
N-Channel
Number of Channels
2
Minimum Operating Supply Voltage (V)
2.7|10
Maximum Operating Supply Voltage (V)
6|14
Typical Circuit Breaker Threshold Voltage (mV)
50
Maximum Supply Current (mA)
2
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

