Hot Swap Controllers
LTC4218CGN#TRPBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
26.5
Maximum Supply Current (mA)
5
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
4.98(Max)
PCB changed
16
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
16
Lead Shape
Gull-wing

