Arrow Electronic Components Online
LTC4218CGN#PBF|ADI|simage
LTC4218CGN#PBF|ADI|limage
Hot Swap Controllers

LTC4218CGN#PBF

Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Positive Low Voltage
  • Fault Management
    Auto-Restart
  • External FET
    N-Channel
  • Number of Channels
    1
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    26.5
  • Maximum Supply Current (mA)
    5
  • External Sense Resistor
    Yes
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    4.98(Max)
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources