Hot Swap Controllers
LTC4217CFE#PBF
Hot Swap Controller 1-CH 26.5V N-Channel Positive Low Voltage 20-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Positive Low Voltage
Fault Management
Auto-Restart
External FET
N-Channel
Number of Channels
1
PGOOD Output Logic
Active High
Minimum Operating Supply Voltage (V)
2.9
Maximum Operating Supply Voltage (V)
26.5
Maximum Supply Current (mA)
3
External Sense Resistor
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
6.6(Max)
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

