Special Purpose Amplifiers
LTC4151CMS#TRPBF
SP Amp Current Sense Amp Single 80V 10-Pin MSOP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
Yes
PPAP
No
Type
Current Sense Amplifier
Number of Elements per Chip
1
Number of Channels per Chip
1
Maximum Operating Supply Voltage (V)
80
Maximum Supply Voltage Range (V)
>=50
Minimum Single Supply Voltage (V)
7
Typical Single Supply Voltage (V)
28|9|12|15|18|24
Maximum Single Supply Voltage (V)
80
Maximum Supply Current (mA)
1.7@48V@0C to 70C
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
10
Lead Shape
Gull-wing

