Battery Management ICs
LTC4075HVXEDD#PBF
Linear Battery Charger Li-Ion/Li-Pol 950mA 4.2V 10-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
0.8
Minimum Operating Supply Voltage (V)
4.3
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
4.2
Output Current (mA)
950(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

