Battery Management ICs
LTC4060EDHC#TRPBF
Linear Battery Charger NiCd/NiMH 2000mA -0.3V to 10.3V 16-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Linear Battery Charger
Battery Type
NiCd|NiMH
Maximum Supply Current (mA)
4.3
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
10
Output Voltage (V)
-0.3 to 10.3
Output Current (mA)
2000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
5 mm
PCB changed
16
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
16
Lead Shape
No Lead

