Arrow Electronic Components Online
LTC4041IUFD#TRPBF|ADI|simage
LTC4041IUFD#TRPBF|ADI|limage
Battery Management ICs

LTC4041IUFD#TRPBF

Battery Back Up 2500mA 5.4V 24-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Battery Back Up
  • Maximum Supply Current (mA)
    0.8(Typ)
  • Minimum Operating Supply Voltage (V)
    2.9
  • Maximum Operating Supply Voltage (V)
    5.5
  • Output Voltage (V)
    5.4(Max)
  • Output Current (mA)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    5 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources