DC to DC Controllers
LTC3897HFE#TRPBF
DC/DC Cntrlr Single-OUT Step Up 38-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
60(Max)
Minimum Input Voltage (V)
4.2
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
4.2 to 75
Typical Quiescent Current (mA)
0.055(Min)
Typical Gate Driver Pull Up Resistance (Ohm)
2.5/2.5
Typical Gate Driver Pull Down Resistance (Ohm)
1/1.5
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
38
Lead Shape
Gull-wing

