DC to DC Controllers
LTC3895HFE#TRPBF
DC/DC Cntrlr Single-OUT Step Down 900kHz 31-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.8 to 60
Maximum Switching Frequency (kHz)
900
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
140
Operating Supply Voltage Range (V)
4 to 140
Typical Gate Driver Pull Up Resistance (Ohm)
2/2.2
Typical Gate Driver Pull Down Resistance (Ohm)
1/1
Minimum Switching Frequency (kHz)
50
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
31
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
31
Lead Shape
Gull-wing

