DC to DC Controllers
LTC3892EUH#TRPBF
DC/DC Cntrlr Dual-OUT Step Down 585kHz 32-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Step Down
Output Voltage (V)
0.8 to 59.4
Maximum Switching Frequency (kHz)
585
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
4.5 to 60
Maximum Supply Current (mA)
0.034(Typ)
Typical Quiescent Current (mA)
0.029
Typical Gate Driver Pull Up Resistance (Ohm)
2.2
Typical Gate Driver Pull Down Resistance (Ohm)
1
Minimum Switching Frequency (kHz)
485
Typical Switching Frequency (kHz)
535
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
5 mm
Package Length
5 mm
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

