Arrow Electronic Components Online
LTC3891HFE#TRPBF|ADI|simage
LTC3891HFE#TRPBF|ADI|limage
DC to DC Controllers

LTC3891HFE#TRPBF

DC/DC Cntrlr Single-OUT Step Down 900kHz 20-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.8 to 24
  • Maximum Switching Frequency (kHz)
    900
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4 to 60
  • Maximum Supply Current (mA)
    2(Typ)
  • Minimum Switching Frequency (kHz)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    6.6(Max) mm
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources