Arrow Electronic Components Online
LTC3876IFE#TRPBF|ADI|simage
LTC3876IFE#TRPBF|ADI|limage
Dev Kit

LTC3876IFE#TRPBF

Controller 4.5V to 38V 38-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Controller
  • Maximum Switching Frequency (kHz)
    200 to 2000
  • Input Voltage (V)
    4.5 to 38
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    38
  • Maximum Supply Current (mA)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    38
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    38
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources