Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Type
Controller
Maximum Switching Frequency (kHz)
200 to 2000
Input Voltage (V)
4.5 to 38
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
38
Maximum Supply Current (mA)
5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
38
Lead Shape
Gull-wing

