Arrow Electronic Components Online
LTC3870EUF1#TRPBF|ADI|simage
LTC3870EUF1#TRPBF|ADI|limage
DC to DC Controllers

LTC3870EUF-1#TRPBF

DC/DC Cntrlr Single-OUT Step Down 1000kHz 24-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    0.5 to 14
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    4.5 to 60
  • Maximum Supply Current (mA)
    2.6(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources