Arrow Electronic Components Online
LTC3831EGN#PBF|ADI|simage
LTC3831EGN#PBF|ADI|limage
DC to DC Controllers

LTC3831EGN#PBF

DC/DC Cntrlr Single-OUT 240kHz 16-Pin SSOP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Maximum Switching Frequency (kHz)
    240
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    8
  • Operating Supply Voltage Range (V)
    3 to 8
  • Maximum Supply Current (mA)
    1.6
  • Minimum Switching Frequency (kHz)
    160
  • Typical Switching Frequency (kHz)
    200
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max) mm
  • Package Width
    3.99(Max) mm
  • Package Length
    4.98(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    SSOP N
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources