DC to DC Controllers
LTC3807EFE#PBF
DC/DC Cntrlr Single-OUT Step Down 750kHz 20-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0.8 to 24
Maximum Switching Frequency (kHz)
750
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
38
Operating Supply Voltage Range (V)
4 to 38
Typical Gate Driver Pull Up Resistance (Ohm)
2.5/2.4
Typical Gate Driver Pull Down Resistance (Ohm)
1.5/1.1
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

