DC to DC Controllers
LTC3806EDE#TRPBF
DC/DC Cntrlr Dual-OUT Flyback 290kHz 12-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
2
Topology
Flyback
Maximum Switching Frequency (kHz)
290
Minimum Input Voltage (V)
10
Maximum Input Voltage (V)
75
Operating Supply Voltage Range (V)
10(Min)
Maximum Supply Current (mA)
1(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
12
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
12
Lead Shape
No Lead

