DC to DC Converter and Switching Regulator Chip
LTC3642EMS8E-5#TRPBF
Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 5V 0.05A 8-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
0.05
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
45
Operating Supply Voltage Range (V)
4.5 to 45
Typical Quiescent Current (uA)
12
Line Regulation
0.001%/V(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
8
Lead Shape
Gull-wing

