Convertitori da DC a DC e chip regolatori di commutazione
LTC3624HMSE-5#PBF
Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 2A 12-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
1080
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
17
Operating Supply Voltage Range (V)
2.7 to 17
Typical Switch Current (A)
3
Typical Quiescent Current (uA)
3.5
Line Regulation
0.015%/V
Load Regulation
0.1%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing

