Arrow Electronic Components Online
LTC3624EDD#PBF|ADI|simage
LTC3624EDD#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3624EDD#PBF

Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 0.6V to 17V 2A 8-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1080
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 17
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    2.7
  • Maximum Input Voltage (V)
    17
  • Operating Supply Voltage Range (V)
    2.7 to 17
  • Typical Switch Current (A)
    3
  • Typical Quiescent Current (uA)
    3.5
  • Line Regulation
    0.015%/V
  • Load Regulation
    0.1%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources