Arrow Electronic Components Online
LTC3604EUD#TRPBF|ADI|simage
LTC3604EUD#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3604EUD#TRPBF

Conv DC-DC 3.6V to 15V Synchronous Step Down Single-Out 0.6V to 14.55V 2.5A 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    800 to 4000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 14.55
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    3.6
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    15
  • Operating Supply Voltage Range (V)
    12
  • Typical Quiescent Current (uA)
    700
  • Line Regulation
    0.01%/V
  • Load Regulation
    0.1%
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources