Arrow Electronic Components Online
LTC3602EFE#TRPBF|ADI|simage
LTC3602EFE#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3602EFE#TRPBF

Conv DC-DC 4.5V to 10V Synchronous Step Down Single-Out 0.6V to 9.5V 2.5A 16-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.6 to 9.5
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    10
  • Operating Supply Voltage Range (V)
    4.5 to 10
  • Typical Quiescent Current (uA)
    75
  • Line Regulation
    0.005%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources