DC to DC Converter and Switching Regulator Chip
LTC3601EUD#PBF
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0.6V to 14.52V 1.5A 16-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
800 to 4000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.6 to 14.52
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
15
Operating Supply Voltage Range (V)
4 to 15
Typical Switch Current (A)
2.2
Line Regulation
0.01%/V
Load Regulation
0.1%(Typ)
Efficiency (%)
96
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

