Arrow Electronic Components Online
LTC3569EUDC#PBF|ADI|simage
LTC3569EUDC#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3569EUDC#PBF

Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 20-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 3000|2250
  • Switching Regulator
    Yes
  • Number of Outputs
    3
  • Output Voltage (V)
    0.425 to 5.5
  • Maximum Output Current (A)
    0.6|1.2
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.5 to 5.5
  • Typical Quiescent Current (uA)
    100(Max)
  • Line Regulation
    0.2%/V
  • Load Regulation
    0.5%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    4 mm
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources