DC to DC Converter and Switching Regulator Chip
LTC3569EFE#PBF
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Triple-Out 0.425V to 5.5V 1.2A/0.6A/0.6A 16-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1000 to 3000|2250
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
0.425 to 5.5
Maximum Output Current (A)
0.6|1.2
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Operating Supply Voltage Range (V)
2.5 to 5.5
Typical Quiescent Current (uA)
100(Max)
Line Regulation
0.2%/V
Load Regulation
0.5%(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.95(Max) mm
Package Width
4.5(Max) mm
Package Length
5.1(Max) mm
PCB changed
16
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
16
Lead Shape
Gull-wing

