DC to DC Converter and Switching Regulator Module
LTC3565EDD#PBF
Module DC-DC 1-OUT 0.6V to 5V 1.25A 10-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.80
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Output Voltage (V)
0.6 to 5
Output Current (A)
1.25
Input/Output Type
DC/DC
Typical Standby Current (mA)
0.0001
Maximum Switching Frequency (kHz)
4000
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%/V
Efficiency (%)
95
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Output Type
Adjustable
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

