Battery Management ICs
LTC3553EUD-2#TRPBF
Switching Battery Charger Li-Ion/Li-Pol 500mA 4.2V 20-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Switching Battery Charger
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
500
Minimum Operating Supply Voltage (V)
4.35
Maximum Operating Supply Voltage (V)
5.5
Output Voltage (V)
4.2
Output Current (mA)
500(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

