DC to DC Converter and Switching Regulator Chip
LTC3548AEMSE#TRPBF
Conv DC-DC 2.5V to 5.5V Synchronous Step Down Dual-Out 0.6V 0.4A/0.8A 10-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
2700
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.6
Maximum Output Current (A)
0.4|0.8
Minimum Input Voltage (V)
2.5
Maximum Input Voltage (V)
5.5
Line Regulation
0.5%/V
Load Regulation
0.5%(Typ)
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
3 mm
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

