Arrow Electronic Components Online
LTC3520IUF#PBF|ADI|simage
LTC3520IUF#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3520IUF#PBF

Conv DC-DC 2.2V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 0.8V to 5.25V 0.6A/1A 24-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Non-Inverting|Inverting|Step Up|Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    800 to 1200
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 5.25
  • Maximum Output Current (A)
    1|0.6
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    5.5
  • Operating Supply Voltage Range (V)
    2.2 to 5.5
  • Typical Quiescent Current (uA)
    0.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources