Arrow Electronic Components Online
LTC3300HUK2#TRPBF|ADI|simage
LTC3300HUK2#TRPBF|ADI|limage
Battery Management ICs

LTC3300HUK-2#TRPBF

Battery Balancer Li-Ion/Li-FePO4 10000mA 48-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Battery Balancer
  • Battery Type
    Li-FePO4|Li-Ion
  • Maximum Supply Current (mA)
    1.1
  • Maximum Operating Supply Voltage (V)
    36
  • Output Current (mA)
    10000(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources