Battery Management ICs
LTC3300HLXE-2#PBF
Battery Balancer Li-Ion/Li-FePO4 10000mA 48-Pin LQFP EP Tray
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Battery Balancer
Battery Type
Li-FePO4|Li-Ion
Maximum Supply Current (mA)
1.1
Maximum Operating Supply Voltage (V)
36
Output Current (mA)
10000(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max) mm
Package Width
7 mm
Package Length
7 mm
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48
Lead Shape
Gull-wing

