Arrow Electronic Components Online
LTC3260EMSE#TRPBF|ADI|simage
LTC3260EMSE#TRPBF|ADI|limage
Charge Pump

LTC3260EMSE#TRPBF

Charge Pump INV -4.5V to -32V 100mA 16-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Inverting
  • Output Type
    Adjustable
  • Output Voltage (V)
    -4.5 to -32
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    32
  • Maximum Supply Current (mA)
    0.1(Typ)
  • Output Current (mA)
    100(Max)
  • Maximum Switching Frequency (kHz)
    50 to 500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    16
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    16
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources