Charge Pump
LTC3245MPMSE#TRPBF
Charge Pump STPUP/STPDN 2.5V to 5V/3.3V/5V 250mA 12-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Function
Step Up/Step Down
Output Type
Fixed|Adjustable
Output Voltage (V)
2.5 to 5|3.3|5
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
38
Maximum Supply Current (mA)
0.018(Typ)
Output Current (mA)
250(Max)
Maximum Switching Frequency (kHz)
500
Efficiency (%)
81
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing

