Arrow Electronic Components Online
LTC3130EUDC#TRPBF|ADI|limage
LTC3130EUDC#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LTC3130EUDC#TRPBF

Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 1V to 25V 0.6A 20-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    1 to 25
  • Maximum Output Current (A)
    0.6
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    25
  • Operating Supply Voltage Range (V)
    2.4 to 25
  • Typical Switch Current (A)
    0.017
  • Typical Quiescent Current (uA)
    1.6
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    20
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    20
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources