DC to DC Converter and Switching Regulator Chip
LTC3130EUDC-1#PBF
Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 20-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
1400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
25
Operating Supply Voltage Range (V)
2.4 to 25
Typical Switch Current (A)
0.017
Typical Quiescent Current (uA)
1.6
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
4
PCB changed
20
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
20
Lead Shape
No Lead

