DC to DC Converter and Switching Regulator Chip
LTC3130EMSE-1#TRPBF
Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down|Step Up
Output Type
Fixed
Maximum Switching Frequency (kHz)
1400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
12
Maximum Output Current (A)
0.6
Minimum Input Voltage (V)
2.4
Maximum Input Voltage (V)
25
Operating Supply Voltage Range (V)
2.4 to 25
Typical Switch Current (A)
0.017
Typical Quiescent Current (uA)
1.6
Efficiency (%)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

