Arrow Electronic Components Online
LTC3126IFE#TRPBF|ADI|limage
LTC3126IFE#TRPBF|ADI|simage
DC to DC Converter and Switching Regulator Chip

LTC3126IFE#TRPBF

Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.818 to 42
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    2.4
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    2.4 to 42
  • Typical Switch Current (A)
    5.2
  • Typical Quiescent Current (uA)
    5.5
  • Line Regulation
    0.2%
  • Load Regulation
    1.1%(Typ)
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources