Arrow Electronic Components Online
LTC3119EUFD#TRPBF|ADI|simage
LTC3119EUFD#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3119EUFD#TRPBF

Conv DC-DC 2.5V to 18V Synchronous Step Down/Synchronous Step Up Single-Out 0.8V to 18V 5A 28-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    400 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.8 to 18
  • Maximum Output Current (A)
    5
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    18
  • Operating Supply Voltage Range (V)
    2.5 to 18
  • Typical Switch Current (A)
    8
  • Typical Quiescent Current (uA)
    31
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    4
  • Package Length
    5
  • PCB changed
    28
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    28
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources