Arrow Electronic Components Online
LTC3114IDHC1#TRPBF|ADI|simage
LTC3114IDHC1#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LTC3114IDHC-1#TRPBF

Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down|Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    1000 to 1400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    2.7 to 40
  • Maximum Output Current (A)
    1
  • Minimum Input Voltage (V)
    2.2
  • Maximum Input Voltage (V)
    40
  • Typical Quiescent Current (uA)
    3
  • Line Regulation
    0.2%
  • Load Regulation
    0.8%
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    5
  • PCB changed
    16
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources