Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
LDO
Number of Outputs
1
Polarity
Positive
Output Type
Adjustable
Output Voltage (V)
0.4 to 2.6
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
1.14
Maximum Input Voltage (V)
5.5
Maximum Dropout Voltage @ Current (V)
0.25@1500mA
Reference Voltage (V)
0.4
Junction to Ambient
40°C/W
Special Features
Current Limit|Reverse Current Protection|Short Circuit Protection|Thermal Shutdown Protection
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

