Arrow Electronic Components Online
LTC3025IDC#TRPBF|ADI|simage
LTC3025IDC#TRPBF|ADI|limage
Linear Regulators

LTC3025IDC#TRPBF

LDO Regulator Pos 0.4V to 3.6V 0.3A 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    LDO
  • Number of Outputs
    1
  • Polarity
    Positive
  • Accuracy (%)
    ±2
  • Output Type
    Adjustable
  • Output Voltage (V)
    0.4 to 3.6
  • Maximum Output Current (A)
    0.3(Min)
  • Minimum Input Voltage (V)
    0.9
  • Maximum Input Voltage (V)
    5.5
  • Maximum Dropout Voltage @ Current (V)
    0.1@300mA
  • Reference Voltage (V)
    0.4
  • Line Regulation
    0.07mV(Typ)
  • Load Regulation
    -0.2mV(Typ)
  • Junction to Ambient
    102°C/W
  • Junction to Case
    20°C/W
  • Special Features
    Current Limit|Short Circuit Protection|Shutdown|Thermal Protection
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources