Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Minimum Reset Threshold Voltage (V)
0.6
Typical Reset Threshold Voltage (V)
0.8
Maximum Reset Threshold Voltage (V)
1
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
26.4
Maximum Supply Current (uA)
12
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
Yes
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Type
Power Supply Controller
Mounting
Surface Mount
Package Height
0.85
Package Width
1.63
Package Length
2.9
PCB changed
8
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
8
Lead Shape
Gull-wing

