Battery Management ICs
LTC2949ILXE#3ZZPBF
Battery Monitoring Li-Ion/Li-Pol 0mA 2.5V 48-Pin LQFP EP Tray Automotive AEC-Q100
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8542.39.00.90
Automotive
Yes
PPAP
Unknown
Type
Battery Monitoring
Battery Type
Li-Ion|Li-Pol
Maximum Supply Current (mA)
20
Minimum Operating Supply Voltage (V)
4.5
Maximum Operating Supply Voltage (V)
14
Output Voltage (V)
2.5
Output Current (mA)
0(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7
Package Length
7
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP EP
Pin Count
48

