Arrow Electronic Components Online
LTC2941CDCB#TRMPBF|ADI|simage
LTC2941CDCB#TRMPBF|ADI|limage
Battery Management ICs

LTC2941CDCB#TRMPBF

Fuel Gauge Lead-Acid/Li-FePO4/Li-Ion/Li-Pol/NiCd/NiMH 6-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.39.00.60
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Fuel Gauge
  • Battery Type
    NiMH|NiCd|Li-Pol|Li-Ion|Li-FePO4|Lead-Acid
  • Maximum Supply Current (mA)
    0.1
  • Minimum Operating Supply Voltage (V)
    2.7
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources