Arrow Electronic Components Online
LTC2935IDC2#TRMPBF|ADI|simage
LTC2935IDC2#TRMPBF|ADI|limage
Supervisory Circuits

LTC2935IDC-2#TRMPBF

Processor Supervisor 3.3V/3.15V/3V/2.85V/2.7V/2.55V/2.4V/2.25V 1 Active Low 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    1
  • Maximum Reset Active Time (ms)
    200
  • Output Driver
    Active Low
  • Minimum Reset Threshold Voltage (V)
    3.251|3.103|2.955|2.808|2.66|2.512|2.364|2.217
  • Typical Reset Threshold Voltage (V)
    3.3|3.15|3|2.85|2.7|2.55|2.4|2.25
  • Maximum Reset Threshold Voltage (V)
    3.349|3.197|3.045|2.892|2.74|2.588|2.436|2.283
  • Monitored Voltage (V)
    5.5(Max)
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Supply Current (uA)
    1
  • Power Fail Detection
    Yes
  • Watchdog Timer
    No
  • Manual Reset
    Yes
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources