Supervisory Circuits
LTC2915CDDB-1#TRMPBF
Processor Supervisor Adj/12V/5V/3.3V/2.5V/1.8V/1.5V/1.2V/1V 9 Active Low/Open Drain 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Supervisors
9
Maximum Reset Active Time (ms)
260
Output Driver
Active Low/Open Drain
Typical Reset Threshold Voltage (V)
Adj|12|5|3.3|2.5|1.8|1.5|1.2|1
Monitored Voltage (V)
1|1.2|1.5|1.8|2.5|3.3|5|12|Adj
Minimum Operating Supply Voltage (V)
1.5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
80
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
2 mm
Package Length
3 mm
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

