Arrow Electronic Components Online
LTC2911HDDB4#TRPBF|ADI|simage
LTC2911HDDB4#TRPBF|ADI|limage
Supervisory Circuits

LTC2911HDDB-4#TRPBF

Processor Supervisor 3.086V/1.122V/Adj 3 Open Drain 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Supervisors
    3
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    3.036|1.104|Adj
  • Typical Reset Threshold Voltage (V)
    3.086|1.122|Adj
  • Maximum Reset Threshold Voltage (V)
    3.135|1.14|Adj
  • Monitored Voltage (V)
    3.3|1.2|Adj
  • Maximum Supply Current (uA)
    30(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources