Arrow Electronic Components Online
LTC2911CTS84#TRMPBF|ADI|simage
LTC2911CTS84#TRMPBF|ADI|limage
Supervisory Circuits

LTC2911CTS8-4#TRMPBF

Processor Supervisor 3.086V/1.122V/Adj 3 Open Drain 8-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    3
  • Maximum Reset Active Time (ms)
    280
  • Output Driver
    Open Drain
  • Minimum Reset Threshold Voltage (V)
    3.036|1.104|Adj
  • Typical Reset Threshold Voltage (V)
    3.086|1.122|Adj
  • Maximum Reset Threshold Voltage (V)
    3.135|1.14|Adj
  • Monitored Voltage (V)
    3.3|1.2|Adj
  • Maximum Supply Current (uA)
    30(Typ)
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Type
    Power Supply Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    8
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources