Arrow Electronic Components Online
LTC2903IS6C1#TRMPBF|ADI|simage
LTC2903IS6C1#TRMPBF|ADI|limage
Supervisory Circuits

LTC2903IS6-C1#TRMPBF

Processor Supervisor 4.425V/2.921V/1.593V/-4.602V 4 Active Low/Open Drain 6-Pin TSOT-23 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Supervisors
    4
  • Maximum Reset Active Time (ms)
    260
  • Output Driver
    Active Low/Open Drain
  • Minimum Reset Threshold Voltage (V)
    4.35|2.871|1.566|-4.68
  • Typical Reset Threshold Voltage (V)
    4.425|2.921|1.593|-4.602
  • Maximum Reset Threshold Voltage (V)
    4.5|2.97|1.62|-4.524
  • Monitored Voltage (V)
    -5.2|1.8|3.3|5
  • Maximum Supply Current (uA)
    80
  • Power Fail Detection
    No
  • Watchdog Timer
    No
  • Manual Reset
    No
  • Chip Enable Signals
    No
  • Battery Backup Switching
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Type
    Voltage Monitor
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.75(Max) mm
  • Package Length
    2.9 mm
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    TSOT-23
  • Pin Count
    6
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources